RN73R1ETTP3281D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.95621
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.854
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.95621
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.67669
Datasheet
3.28 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP3281D25

DigiKey Part Number
2019-RN73R1ETTP3281D25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP3281D25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP3281D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP3281D25
Description
RES 3.28K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.28 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP3281D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP3281B10KOA Speer Electronics, Inc.02019-RN73R1ETTP3281B10CT-NDkr.0.95621Parametric Equivalent
RN73R1ETTP3281B25KOA Speer Electronics, Inc.4.8542019-RN73R1ETTP3281B25CT-NDkr.0.82000Parametric Equivalent
RN73R1ETTP3281C10KOA Speer Electronics, Inc.02019-RN73R1ETTP3281C10CT-NDkr.0.95621Parametric Equivalent
RN73R1ETTP3281D10KOA Speer Electronics, Inc.02019-RN73R1ETTP3281D10CT-NDkr.0.67669Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31507kr.3,150.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.31507
Unit Price with VAT:kr.0.39384