
RN73R1ETTP3281C25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3281C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3281C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3281C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3281C25 |
Description | RES 3.28K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.28 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3281C25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.97400 | kr.9.74 |
| 25 | kr.0.90000 | kr.22.50 |
| 50 | kr.0.85120 | kr.42.56 |
| 100 | kr.0.80380 | kr.80.38 |
| 250 | kr.0.74688 | kr.186.72 |
| 500 | kr.0.70766 | kr.353.83 |
| 1.000 | kr.0.67202 | kr.672.02 |
| 5.000 | kr.0.60259 | kr.3,012.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57798 | kr.5,779.80 |
| 20.000 | kr.0.55626 | kr.11,125.20 |
| 30.000 | kr.0.54480 | kr.16,344.00 |
| 50.000 | kr.0.53157 | kr.26,578.50 |
| 70.000 | kr.0.52356 | kr.36,649.20 |
| 100.000 | kr.0.51562 | kr.51,562.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

