29.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2982B25

DigiKey Part Number
2019-RN73R1ETTP2982B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2982B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2982B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2982B25
Description
RES 29.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2982B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65600kr.6.56
25kr.0.61200kr.15.30
50kr.0.57740kr.28.87
100kr.0.54530kr.54.53
250kr.0.50644kr.126.61
500kr.0.47942kr.239.71
1.000kr.0.45479kr.454.79
5.000kr.0.40650kr.2,032.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26525kr.2,652.50
20.000kr.0.25449kr.5,089.80
30.000kr.0.24879kr.7,463.70
50.000kr.0.24220kr.12,110.00
70.000kr.0.23819kr.16,673.30
100.000kr.0.23422kr.23,422.00
120.000kr.0.23229kr.27,874.80
240.000kr.0.22557kr.54,136.80
250.000kr.0.22520kr.56,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250