
RN73R1ETTP2981B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2981B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2981B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2981B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2981B25 |
Description | RES 2.98K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.98 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2981B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.61100 | kr.6.11 |
| 25 | kr.0.56600 | kr.14.15 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.50540 | kr.50.54 |
| 250 | kr.0.46888 | kr.117.22 |
| 500 | kr.0.44380 | kr.221.90 |
| 1.000 | kr.0.42091 | kr.420.91 |
| 5.000 | kr.0.37603 | kr.1,880.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26029 | kr.2,602.90 |
| 20.000 | kr.0.24974 | kr.4,994.80 |
| 30.000 | kr.0.24414 | kr.7,324.20 |
| 50.000 | kr.0.23767 | kr.11,883.50 |
| 70.000 | kr.0.23374 | kr.16,361.80 |
| 100.000 | kr.0.22984 | kr.22,984.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

