2.77 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2771B25

DigiKey Part Number
2019-RN73R1ETTP2771B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2771B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2771B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2771B25
Description
RES 2.77K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.77 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2771B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64000kr.6.40
25kr.0.59600kr.14.90
50kr.0.56300kr.28.15
100kr.0.53130kr.53.13
250kr.0.49324kr.123.31
500kr.0.46700kr.233.50
1.000kr.0.44298kr.442.98
5.000kr.0.39591kr.1,979.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26154kr.2,615.40
20.000kr.0.25093kr.5,018.60
30.000kr.0.24531kr.7,359.30
50.000kr.0.23881kr.11,940.50
70.000kr.0.23486kr.16,440.20
100.000kr.0.23094kr.23,094.00
120.000kr.0.22904kr.27,484.80
240.000kr.0.22241kr.53,378.40
250.000kr.0.22205kr.55,512.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000