
RN73R1ETTP2231B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2231B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2231B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2231B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2231B50 |
Description | RES 2.23K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2231B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP2231B25 | KOA Speer Electronics, Inc. | 7.795 | 2019-RN73R1ETTP2231B25CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.81160 | kr.20.29 |
| 50 | kr.0.76580 | kr.38.29 |
| 100 | kr.0.72340 | kr.72.34 |
| 250 | kr.0.67204 | kr.168.01 |
| 500 | kr.0.63666 | kr.318.33 |
| 1.000 | kr.0.60439 | kr.604.39 |
| 5.000 | kr.0.54151 | kr.2,707.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34713 | kr.3,471.30 |
| 20.000 | kr.0.33344 | kr.6,668.80 |
| 30.000 | kr.0.32620 | kr.9,786.00 |
| 50.000 | kr.0.31783 | kr.15,891.50 |
| 70.000 | kr.0.31274 | kr.21,891.80 |
| 100.000 | kr.0.30771 | kr.30,771.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

