
RN73R1ETTP2131B25 | |
|---|---|
DigiKey Part Number  | 2019-RN73R1ETTP2131B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2131B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2131B25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73R1ETTP2131B25  | 
Description  | RES 2.13K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73R1ETTP2131B25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.65900 | kr.6.59 | 
| 25 | kr.0.60920 | kr.15.23 | 
| 50 | kr.0.57480 | kr.28.74 | 
| 100 | kr.0.54340 | kr.54.34 | 
| 250 | kr.0.50432 | kr.126.08 | 
| 500 | kr.0.47756 | kr.238.78 | 
| 1.000 | kr.0.45312 | kr.453.12 | 
| 5.000 | kr.0.40520 | kr.2,026.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.26401 | kr.2,640.10 | 
| 20.000 | kr.0.25331 | kr.5,066.20 | 
| 30.000 | kr.0.24763 | kr.7,428.90 | 
| 50.000 | kr.0.24107 | kr.12,053.50 | 
| 70.000 | kr.0.23708 | kr.16,595.60 | 
| 100.000 | kr.0.23312 | kr.23,312.00 | 
| 120.000 | kr.0.23121 | kr.27,745.20 | 
| 240.000 | kr.0.22452 | kr.53,884.80 | 
| 250.000 | kr.0.22415 | kr.56,037.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

