
RN73R1ETTP2001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2001B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2001B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2001B25 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2001B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.41040 | kr.10.26 |
| 50 | kr.0.38720 | kr.19.36 |
| 100 | kr.0.36600 | kr.36.60 |
| 250 | kr.0.33948 | kr.84.87 |
| 500 | kr.0.32126 | kr.160.63 |
| 1.000 | kr.0.30448 | kr.304.48 |
| 5.000 | kr.0.27135 | kr.1,356.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25948 | kr.2,594.80 |
| 20.000 | kr.0.24896 | kr.4,979.20 |
| 30.000 | kr.0.24338 | kr.7,301.40 |
| 50.000 | kr.0.23693 | kr.11,846.50 |
| 70.000 | kr.0.23301 | kr.16,310.70 |
| 100.000 | kr.0.22912 | kr.22,912.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

