142 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1420B50

DigiKey Part Number
2019-RN73R1ETTP1420B50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1420B50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1420B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1420B50
Description
RES 142 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
142 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1420B50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP1420B25KOA Speer Electronics, Inc.7652019-RN73R1ETTP1420B25CT-NDkr.0.82000Parametric Equivalent
In-Stock: 6.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.96400kr.9.64
25kr.0.89000kr.22.25
50kr.0.84200kr.42.10
100kr.0.79500kr.79.50
250kr.0.73872kr.184.68
500kr.0.69994kr.349.97
1.000kr.0.66469kr.664.69
5.000kr.0.59601kr.2,980.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34713kr.3,471.30
20.000kr.0.33344kr.6,668.80
30.000kr.0.32620kr.9,786.00
50.000kr.0.31783kr.15,891.50
70.000kr.0.31274kr.21,891.80
100.000kr.0.30771kr.30,771.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500