
RN73R1ETTP1381B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1381B10TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1381B10CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1381B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1381B10 |
Description | RES 1.38K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.38 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1381B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.47600 | kr.36.90 |
| 50 | kr.1.39360 | kr.69.68 |
| 100 | kr.1.31750 | kr.131.75 |
| 250 | kr.1.22488 | kr.306.22 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.10525 | kr.1,105.25 |
| 5.000 | kr.0.99501 | kr.4,975.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.95621 | kr.9,562.10 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

