104 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1040B25

DigiKey Part Number
2019-RN73R1ETTP1040B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1040B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1040B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1040B25
Description
RES 104 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
104 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1040B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.69200kr.6.92
25kr.0.64120kr.16.03
50kr.0.60520kr.30.26
100kr.0.57110kr.57.11
250kr.0.53048kr.132.62
500kr.0.50228kr.251.14
1.000kr.0.47658kr.476.58
5.000kr.0.42612kr.2,130.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26443kr.2,644.30
20.000kr.0.25370kr.5,074.00
30.000kr.0.24802kr.7,440.60
50.000kr.0.24144kr.12,072.00
70.000kr.0.23745kr.16,621.50
100.000kr.0.23349kr.23,349.00
120.000kr.0.23157kr.27,788.40
240.000kr.0.22487kr.53,968.80
250.000kr.0.22450kr.56,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750