
RN73R1ETTP1013D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1013D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1013D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1013D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1013D25 |
Description | RES 101K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 101 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1013D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.46840 | kr.11.71 |
| 50 | kr.0.44280 | kr.22.14 |
| 100 | kr.0.41790 | kr.41.79 |
| 250 | kr.0.38784 | kr.96.96 |
| 500 | kr.0.36710 | kr.183.55 |
| 1.000 | kr.0.34810 | kr.348.10 |
| 5.000 | kr.0.31062 | kr.1,553.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26894 | kr.2,689.40 |
| 20.000 | kr.0.25805 | kr.5,161.00 |
| 30.000 | kr.0.25229 | kr.7,568.70 |
| 50.000 | kr.0.24561 | kr.12,280.50 |
| 70.000 | kr.0.24155 | kr.16,908.50 |
| 100.000 | kr.0.23753 | kr.23,753.00 |
| 120.000 | kr.0.23558 | kr.28,269.60 |
| 240.000 | kr.0.22879 | kr.54,909.60 |
| 250.000 | kr.0.22842 | kr.57,105.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

