
RN73R1ETTP1003F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1003F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1003F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1003F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1003F50 |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1003F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.53950 | kr.53.95 |
| 250 | kr.0.50060 | kr.125.15 |
| 500 | kr.0.47398 | kr.236.99 |
| 1.000 | kr.0.44963 | kr.449.63 |
| 5.000 | kr.0.40189 | kr.2,009.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38490 | kr.3,849.00 |
| 20.000 | kr.0.36987 | kr.7,397.40 |
| 30.000 | kr.0.36192 | kr.10,857.60 |
| 50.000 | kr.0.35274 | kr.17,637.00 |
| 70.000 | kr.0.34716 | kr.24,301.20 |
| 100.000 | kr.0.34164 | kr.34,164.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

