Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73R1ETTP1000B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1000B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1000B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1000B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1000B50 |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1000B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP1000B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1ETTP1000B10CT-ND | kr.0.95621 | Parametric Equivalent |
| RNCA0402BTC100R | Stackpole Electronics Inc | 0 | 738-RNCA0402BTC100RTR-ND | kr.0.35057 | Parametric Equivalent |
| RNCA0402BTE100R | Stackpole Electronics Inc | 0 | 738-RNCA0402BTE100RTR-ND | kr.0.36833 | Parametric Equivalent |
| RNCA0402BTT100R | Stackpole Electronics Inc | 0 | 738-RNCA0402BTT100RTR-ND | kr.1.32061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58256 | kr.5,825.60 |
| Unit Price without VAT: | kr.0.58256 |
|---|---|
| Unit Price with VAT: | kr.0.72820 |



