
RN73H2ETTD60R4C25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD60R4C25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD60R4C25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD60R4C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD60R4C25 |
Description | RES 60.4 OHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD60R4C25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.34800 | kr.33.48 |
| 25 | kr.3.10680 | kr.77.67 |
| 50 | kr.2.93540 | kr.146.77 |
| 100 | kr.2.77760 | kr.277.76 |
| 250 | kr.2.58876 | kr.647.19 |
| 500 | kr.2.46106 | kr.1,230.53 |
| 1.000 | kr.2.34631 | kr.2,346.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.12613 | kr.10,630.65 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

