
RN73H2ETTD4990B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD4990B10TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD4990B10CT-ND - Cut Tape (CT) 2019-RN73H2ETTD4990B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD4990B10 |
Description | RES 499 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD4990B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.44600 | kr.54.46 |
| 25 | kr.5.04920 | kr.126.23 |
| 50 | kr.4.77400 | kr.238.70 |
| 100 | kr.4.52170 | kr.452.17 |
| 250 | kr.4.22144 | kr.1,055.36 |
| 500 | kr.4.01968 | kr.2,009.84 |
| 1.000 | kr.3.83919 | kr.3,839.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.49481 | kr.17,474.05 |
| 10.000 | kr.3.37517 | kr.33,751.70 |
| 15.000 | kr.3.31226 | kr.49,683.90 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

