RN73H2ETTD4480D100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.2.41371
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.94913
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.2.12613
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.71524
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.51776
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.51776
Datasheet
448 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD4480D100

DigiKey Part Number
2019-RN73H2ETTD4480D100TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD4480D100CT-ND - Cut Tape (CT)
2019-RN73H2ETTD4480D100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD4480D100
Description
RES 448 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
448 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD4480D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD4480B25KOA Speer Electronics, Inc.02019-RN73H2ETTD4480B25CT-NDkr.2.41371Parametric Equivalent
RN73H2ETTD4480B50KOA Speer Electronics, Inc.02019-RN73H2ETTD4480B50CT-NDkr.1.94913Parametric Equivalent
RN73H2ETTD4480C25KOA Speer Electronics, Inc.02019-RN73H2ETTD4480C25CT-NDkr.2.12613Parametric Equivalent
RN73H2ETTD4480C50KOA Speer Electronics, Inc.02019-RN73H2ETTD4480C50CT-NDkr.1.71524Parametric Equivalent
RN73H2ETTD4480D25KOA Speer Electronics, Inc.02019-RN73H2ETTD4480D25CT-NDkr.1.51776Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48003kr.7,400.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.48003
Unit Price with VAT:kr.1.85004