
RN73H2ETTD3900B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD3900B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD3900B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD3900B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD3900B25 |
Description | RES 390 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD3900B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.45160 | kr.86.29 |
| 50 | kr.3.26260 | kr.163.13 |
| 100 | kr.3.08690 | kr.308.69 |
| 250 | kr.2.87836 | kr.719.59 |
| 500 | kr.2.73748 | kr.1,368.74 |
| 1.000 | kr.2.61094 | kr.2,610.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.36860 | kr.11,843.00 |
| 10.000 | kr.2.28408 | kr.22,840.80 |
| 15.000 | kr.2.23958 | kr.33,593.70 |
| 25.000 | kr.2.18828 | kr.54,707.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

