
RN73H2ETTD2490B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD2490B10TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2490B10CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2490B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD2490B10 |
Description | RES 249 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD2490B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.23500 | kr.52.35 |
| 25 | kr.4.85360 | kr.121.34 |
| 50 | kr.4.59000 | kr.229.50 |
| 100 | kr.4.34690 | kr.434.69 |
| 250 | kr.4.05836 | kr.1,014.59 |
| 500 | kr.3.86444 | kr.1,932.22 |
| 1.000 | kr.3.69094 | kr.3,690.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.59508 | kr.17,975.40 |
| 10.000 | kr.3.47201 | kr.34,720.10 |
| 15.000 | kr.3.40730 | kr.51,109.50 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

