Parametric Equivalent

RN73H2ETTD2431A25 | |
|---|---|
DigiKey Part Number  | 2019-RN73H2ETTD2431A25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2431A25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2431A25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73H2ETTD2431A25  | 
Description  | RES 2.43K OHM 0.05% 1/4W 1210  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.43 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73H2ETTD2431A25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.65600 | kr.13,280.00 | 
| Unit Price without VAT: | kr.7.36000 | 
|---|---|
| Unit Price with VAT: | kr.9.20000 | 


