
RN73H2ETTD2000D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD2000D25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2000D25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2000D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD2000D25 |
Description | RES 200 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD2000D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.36500 | kr.23.65 |
| 25 | kr.2.19120 | kr.54.78 |
| 50 | kr.2.07060 | kr.103.53 |
| 100 | kr.1.95780 | kr.195.78 |
| 250 | kr.1.82264 | kr.455.66 |
| 500 | kr.1.73094 | kr.865.47 |
| 1.000 | kr.1.64846 | kr.1,648.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.48939 | kr.7,446.95 |
| 10.000 | kr.1.43366 | kr.14,336.60 |
| 15.000 | kr.1.40425 | kr.21,063.75 |
| 25.000 | kr.1.37031 | kr.34,257.75 |
| 35.000 | kr.1.34974 | kr.47,240.90 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

