RN73H2ETTD1072F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.3.04929
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.2.12613
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.70585
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.51776
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.48003
Datasheet
10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD1072F25

DigiKey Part Number
2019-RN73H2ETTD1072F25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD1072F25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD1072F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD1072F25
Description
RES 10.7K OHM 1% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD1072F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD1072C10KOA Speer Electronics, Inc.02019-RN73H2ETTD1072C10CT-NDkr.3.04929Parametric Equivalent
RN73H2ETTD1072C25KOA Speer Electronics, Inc.02019-RN73H2ETTD1072C25CT-NDkr.2.12613Parametric Equivalent
RN73H2ETTD1072D10KOA Speer Electronics, Inc.02019-RN73H2ETTD1072D10CT-NDkr.1.70585Parametric Equivalent
RN73H2ETTD1072D25KOA Speer Electronics, Inc.02019-RN73H2ETTD1072D25CT-NDkr.1.51776Parametric Equivalent
RN73H2ETTD1072F10KOA Speer Electronics, Inc.02019-RN73H2ETTD1072F10CT-NDkr.1.48003Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48003kr.7,400.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.48003
Unit Price with VAT:kr.1.85004