T354E106K020AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.35886
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354E106K020AS

DigiKey Part Number
399-T354E106K020AS-ND
Manufacturer
Manufacturer Product Number
T354E106K020AS
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354E106K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.250" (6.35mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
20 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354E106K020ATKEMET0399-T354E106K020AT-NDkr.17.35886Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.18.99255kr.18,992.55
Manufacturers Standard Package
Unit Price without VAT:kr.18.99255
Unit Price with VAT:kr.23.74069