RN73H2BTTD56R0F100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10953
Datasheet

Upgrade


YAGEO
In Stock: 2.323
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.47900
Datasheet
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD56R0F100

DigiKey Part Number
2019-RN73H2BTTD56R0F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD56R0F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD56R0F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD56R0F100
Description
RES 56 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD56R0F100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206FRD0756RLYAGEO0RT1206FRD0756RL-NDkr.0.10953Upgrade
RT1206FRE0756RLYAGEO2.32313-RT1206FRE0756RLCT-NDkr.0.63000Upgrade
TNPW120656R0FHEAVishay Dale0TNPW120656R0FHEA-NDkr.1.23250Upgrade
TNPW120656R0FHTAVishay Dale0TNPW120656R0FHTA-NDkr.1.47900Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.83126kr.4,156.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.83126
Unit Price with VAT:kr.1.03908