
RN73H2BTTD5050A25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD5050A25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD5050A25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD5050A25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD5050A25 |
Description | RES 505 OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 505 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD5050A25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.12680 | kr.78.17 |
| 50 | kr.2.95440 | kr.147.72 |
| 100 | kr.2.79590 | kr.279.59 |
| 250 | kr.2.60576 | kr.651.44 |
| 500 | kr.2.47754 | kr.1,238.77 |
| 1.000 | kr.2.36228 | kr.2,362.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.14112 | kr.10,705.60 |
| 10.000 | kr.2.06392 | kr.20,639.20 |
| 15.000 | kr.2.02323 | kr.30,348.45 |
| 25.000 | kr.1.97635 | kr.49,408.75 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

