
RN73H2BTTD3302A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD3302A05TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD3302A05CT-ND - Cut Tape (CT) 2019-RN73H2BTTD3302A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD3302A05 |
Description | RES 33K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD3302A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.19600 | kr.71.96 |
| 25 | kr.6.67720 | kr.166.93 |
| 50 | kr.6.31600 | kr.315.80 |
| 100 | kr.5.98500 | kr.598.50 |
| 250 | kr.5.59340 | kr.1,398.35 |
| 500 | kr.5.33118 | kr.2,665.59 |
| 1.000 | kr.5.09704 | kr.5,097.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.65168 | kr.23,258.40 |
| 10.000 | kr.4.49739 | kr.44,973.90 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

