Upgrade
Upgrade
Upgrade
Upgrade

RN73H2BTTD2702F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2702F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2702F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2702F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2702F100 |
Description | RES 27K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2702F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206FRD0727KL | YAGEO | 0 | RT1206FRD0727KL-ND | kr.0.10953 | Upgrade |
| RT1206FRE0727KL | YAGEO | 14.440 | 13-RT1206FRE0727KLCT-ND | kr.0.63000 | Upgrade |
| TNPW120627K0FHEA | Vishay Dale | 0 | TNPW120627K0FHEA-ND | kr.1.23250 | Upgrade |
| TNPW120627K0FHTA | Vishay Dale | 0 | TNPW120627K0FHTA-ND | kr.1.47900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83126 | kr.4,156.30 |
| Unit Price without VAT: | kr.0.83126 |
|---|---|
| Unit Price with VAT: | kr.1.03908 |



