
RN73H2BTTD2003A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2003A05TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2003A05CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2003A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2003A05 |
Description | RES 200K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2003A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.78000 | kr.8.78 |
| 10 | kr.7.27500 | kr.72.75 |
| 25 | kr.6.75120 | kr.168.78 |
| 50 | kr.6.38560 | kr.319.28 |
| 100 | kr.6.05100 | kr.605.10 |
| 250 | kr.5.65516 | kr.1,413.79 |
| 500 | kr.5.39004 | kr.2,695.02 |
| 1.000 | kr.5.15332 | kr.5,153.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.70304 | kr.23,515.20 |
| 10.000 | kr.4.54705 | kr.45,470.50 |
| Unit Price without VAT: | kr.8.78000 |
|---|---|
| Unit Price with VAT: | kr.10.97500 |

