
RN73H2BTTD1623B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1623B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1623B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1623B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1623B25 |
Description | RES 162K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1623B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.74720 | kr.43.68 |
| 50 | kr.1.65100 | kr.82.55 |
| 100 | kr.1.56090 | kr.156.09 |
| 250 | kr.1.45212 | kr.363.03 |
| 500 | kr.1.37832 | kr.689.16 |
| 1.000 | kr.1.31162 | kr.1,311.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18270 | kr.5,913.50 |
| 10.000 | kr.1.13742 | kr.11,374.20 |
| 15.000 | kr.1.11350 | kr.16,702.50 |
| 25.000 | kr.1.08589 | kr.27,147.25 |
| 35.000 | kr.1.06913 | kr.37,419.55 |
| 50.000 | kr.1.05255 | kr.52,627.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

