
RN73H2BTTD1502F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1502F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1502F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1502F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1502F50 |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1502F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2BTTD1502F25 | KOA Speer Electronics, Inc. | 9.293 | 2019-RN73H2BTTD1502F25CT-ND | kr.1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.32000 | kr.13.20 |
| 25 | kr.1.22800 | kr.30.70 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.09480 | kr.109.48 |
| 250 | kr.1.01792 | kr.254.48 |
| 500 | kr.0.96522 | kr.482.61 |
| 1.000 | kr.0.91746 | kr.917.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82474 | kr.4,123.70 |
| 10.000 | kr.0.79201 | kr.7,920.10 |
| 15.000 | kr.0.77470 | kr.11,620.50 |
| 25.000 | kr.0.75469 | kr.18,867.25 |
| 35.000 | kr.0.74253 | kr.25,988.55 |
| 50.000 | kr.0.73049 | kr.36,524.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

