
RN73H2BTTD1501B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1501B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1501B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1501B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1501B10 |
Description | RES 1.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1501B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.77360 | kr.94.34 |
| 50 | kr.3.56820 | kr.178.41 |
| 100 | kr.3.37670 | kr.337.67 |
| 250 | kr.3.14920 | kr.787.30 |
| 500 | kr.2.99604 | kr.1,498.02 |
| 1.000 | kr.2.85852 | kr.2,858.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59522 | kr.12,976.10 |
| 10.000 | kr.2.50351 | kr.25,035.10 |
| 15.000 | kr.2.45522 | kr.36,828.30 |
| 25.000 | kr.2.39960 | kr.59,990.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

