Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2BTTD1292B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1292B50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1292B50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1292B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1292B50 |
Description | RES 12.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1292B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2BTTD1292A10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2BTTD1292A10CT-ND | kr.3.56138 | Parametric Equivalent |
| RN73H2BTTD1292A25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2BTTD1292A25CT-ND | kr.2.18190 | Parametric Equivalent |
| RN73H2BTTD1292B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2BTTD1292B10CT-ND | kr.2.64467 | Parametric Equivalent |
| RN73H2BTTD1292B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2BTTD1292B25CT-ND | kr.1.20523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20523 | kr.6,026.15 |
| Unit Price without VAT: | kr.1.20523 |
|---|---|
| Unit Price with VAT: | kr.1.50654 |


