1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1004B25

DigiKey Part Number
2019-RN73H2BTTD1004B25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1004B25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1004B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1004B25
Description
RES 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1004B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2BTTD1004B10KOA Speer Electronics, Inc.3.9012019-RN73H2BTTD1004B10CT-NDkr.4.88000Parametric Equivalent
In-Stock: 3.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.88300kr.18.83
25kr.1.74720kr.43.68
50kr.1.65100kr.82.55
100kr.1.56090kr.156.09
250kr.1.45212kr.363.03
500kr.1.37832kr.689.16
1.000kr.1.31162kr.1,311.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18270kr.5,913.50
10.000kr.1.13742kr.11,374.20
15.000kr.1.11350kr.16,702.50
25.000kr.1.08589kr.27,147.25
35.000kr.1.06913kr.37,419.55
50.000kr.1.05255kr.52,627.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000