
RN73H2BTTD1003B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD1003B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1003B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1003B25 |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1003B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.81100 | kr.18.11 |
25 | kr.1.67920 | kr.41.98 |
50 | kr.1.58720 | kr.79.36 |
100 | kr.1.50020 | kr.150.02 |
250 | kr.1.39596 | kr.348.99 |
500 | kr.1.32506 | kr.662.53 |
1.000 | kr.1.26093 | kr.1,260.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.14152 | kr.5,707.60 |
10.000 | kr.1.12077 | kr.11,207.70 |
15.000 | kr.1.11361 | kr.16,704.15 |
25.000 | kr.1.10594 | kr.27,648.50 |
35.000 | kr.1.09981 | kr.38,493.35 |
50.000 | kr.1.08274 | kr.54,137.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |