
RN73H2BTTD1000F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1000F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1000F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1000F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1000F100 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1000F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.26100 | kr.12.61 |
| 25 | kr.1.16720 | kr.29.18 |
| 50 | kr.1.10200 | kr.55.10 |
| 100 | kr.1.04130 | kr.104.13 |
| 250 | kr.0.96792 | kr.241.98 |
| 500 | kr.0.91776 | kr.458.88 |
| 1.000 | kr.0.87238 | kr.872.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78876 | kr.3,943.80 |
| 10.000 | kr.0.76989 | kr.7,698.90 |
| 15.000 | kr.0.76701 | kr.11,505.15 |
| 25.000 | kr.0.76374 | kr.19,093.50 |
| 35.000 | kr.0.75549 | kr.26,442.15 |
| 50.000 | kr.0.74324 | kr.37,162.00 |
| 60.000 | kr.0.73730 | kr.44,238.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

