
RN73H2ATTD9652F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD9652F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD9652F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD9652F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD9652F50 |
Description | RES 96.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD9652F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.72040 | kr.18.01 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.64220 | kr.64.22 |
| 250 | kr.0.59648 | kr.149.12 |
| 500 | kr.0.56502 | kr.282.51 |
| 1.000 | kr.0.53624 | kr.536.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47996 | kr.2,399.80 |
| 10.000 | kr.0.45999 | kr.4,599.90 |
| 15.000 | kr.0.44939 | kr.6,740.85 |
| 25.000 | kr.0.43711 | kr.10,927.75 |
| 35.000 | kr.0.42964 | kr.15,037.40 |
| 50.000 | kr.0.42223 | kr.21,111.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

