Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2ATTD9201B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD9201B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD9201B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD9201B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD9201B10 |
Description | RES 9.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD9201B10 Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2ATTD9201A05 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ATTD9201A05CT-ND | kr.4.69515 | Parametric Equivalent |
| RN73H2ATTD9201A10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ATTD9201A10CT-ND | kr.2.82884 | Parametric Equivalent |
| RN73H2ATTD9201B05 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ATTD9201B05CT-ND | kr.4.46928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.64467 | kr.13,223.35 |
| Unit Price without VAT: | kr.2.64467 |
|---|---|
| Unit Price with VAT: | kr.3.30584 |


