
RN73H2ATTD6121B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD6121B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD6121B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD6121B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD6121B25 |
Description | RES 6.12K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD6121B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.1.03720 | kr.25.93 |
| 50 | kr.0.97880 | kr.48.94 |
| 100 | kr.0.92500 | kr.92.50 |
| 250 | kr.0.85972 | kr.214.93 |
| 500 | kr.0.81482 | kr.407.41 |
| 1.000 | kr.0.77411 | kr.774.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69498 | kr.3,474.90 |
| 10.000 | kr.0.66699 | kr.6,669.90 |
| 15.000 | kr.0.65217 | kr.9,782.55 |
| 25.000 | kr.0.63503 | kr.15,875.75 |
| 35.000 | kr.0.62461 | kr.21,861.35 |
| 50.000 | kr.0.61429 | kr.30,714.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

