
RN73H2ATTD6043F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD6043F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD6043F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD6043F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD6043F50 |
Description | RES 604K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD6043F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.80100 | kr.8.01 |
| 25 | kr.0.74080 | kr.18.52 |
| 50 | kr.0.70120 | kr.35.06 |
| 100 | kr.0.66220 | kr.66.22 |
| 250 | kr.0.61460 | kr.153.65 |
| 500 | kr.0.58216 | kr.291.08 |
| 1.000 | kr.0.55248 | kr.552.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49451 | kr.2,472.55 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

