
RN73H2ATTD49R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD49R9B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD49R9B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD49R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD49R9B25 |
Description | RES 49.9 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD49R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.89760 | kr.22.44 |
| 50 | kr.0.84820 | kr.42.41 |
| 100 | kr.0.80140 | kr.80.14 |
| 250 | kr.0.74456 | kr.186.14 |
| 500 | kr.0.70552 | kr.352.76 |
| 1.000 | kr.0.67001 | kr.670.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60082 | kr.3,004.10 |
| 10.000 | kr.0.57630 | kr.5,763.00 |
| 15.000 | kr.0.56331 | kr.8,449.65 |
| 25.000 | kr.0.54827 | kr.13,706.75 |
| 35.000 | kr.0.53913 | kr.18,869.55 |
| 50.000 | kr.0.53007 | kr.26,503.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

