
RN73H2ATTD4533B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4533B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4533B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4533B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4533B25 |
Description | RES 453K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4533B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.19960 | kr.29.99 |
| 50 | kr.1.13360 | kr.56.68 |
| 100 | kr.1.07080 | kr.107.08 |
| 250 | kr.0.99512 | kr.248.78 |
| 500 | kr.0.94364 | kr.471.82 |
| 1.000 | kr.0.89698 | kr.896.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59793 | kr.2,989.65 |
| 10.000 | kr.0.57352 | kr.5,735.20 |
| 15.000 | kr.0.56059 | kr.8,408.85 |
| 25.000 | kr.0.54562 | kr.13,640.50 |
| 35.000 | kr.0.53651 | kr.18,777.85 |
| 50.000 | kr.0.52749 | kr.26,374.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

