RN73H2ATTD4370F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.94913
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.82159
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.32871
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.48911
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.23378
Datasheet
437 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD4370F25

DigiKey Part Number
2019-RN73H2ATTD4370F25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD4370F25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD4370F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD4370F25
Description
RES 437 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
437 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD4370F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ATTD4370C10KOA Speer Electronics, Inc.02019-RN73H2ATTD4370C10CT-NDkr.1.94913Parametric Equivalent
RN73H2ATTD4370C25KOA Speer Electronics, Inc.02019-RN73H2ATTD4370C25CT-NDkr.0.82159Parametric Equivalent
RN73H2ATTD4370D10KOA Speer Electronics, Inc.02019-RN73H2ATTD4370D10CT-NDkr.1.32871Parametric Equivalent
RN73H2ATTD4370D25KOA Speer Electronics, Inc.02019-RN73H2ATTD4370D25CT-NDkr.0.48911Parametric Equivalent
RN73H2ATTD4370F10KOA Speer Electronics, Inc.02019-RN73H2ATTD4370F10CT-NDkr.1.23378Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48911kr.2,445.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.48911
Unit Price with VAT:kr.0.61139