
RN73H2ATTD3012B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3012B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3012B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3012B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3012B10 |
Description | RES 30.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3012B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.12800 | kr.41.28 |
| 25 | kr.3.82720 | kr.95.68 |
| 50 | kr.3.61880 | kr.180.94 |
| 100 | kr.3.42460 | kr.342.46 |
| 250 | kr.3.19392 | kr.798.48 |
| 500 | kr.3.03856 | kr.1,519.28 |
| 1.000 | kr.2.89909 | kr.2,899.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.63206 | kr.13,160.30 |
| 10.000 | kr.2.53905 | kr.25,390.50 |
| 15.000 | kr.2.49007 | kr.37,351.05 |
| 25.000 | kr.2.43366 | kr.60,841.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

