
RN73H2ATTD2491B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2491B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2491B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2491B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2491B10 |
Description | RES 2.49K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2491B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.81520 | kr.95.38 |
| 50 | kr.3.60760 | kr.180.38 |
| 100 | kr.3.41400 | kr.341.40 |
| 250 | kr.3.18396 | kr.795.99 |
| 500 | kr.3.02910 | kr.1,514.55 |
| 1.000 | kr.2.89008 | kr.2,890.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.62387 | kr.13,119.35 |
| 10.000 | kr.2.53115 | kr.25,311.50 |
| 15.000 | kr.2.48232 | kr.37,234.80 |
| 25.000 | kr.2.42609 | kr.60,652.25 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |

