
RN73H2ATTD2201B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2201B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2201B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2201B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2201B10 |
Description | RES 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2201B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.77360 | kr.94.34 |
| 50 | kr.3.56820 | kr.178.41 |
| 100 | kr.3.37670 | kr.337.67 |
| 250 | kr.3.14920 | kr.787.30 |
| 500 | kr.2.99604 | kr.1,498.02 |
| 1.000 | kr.2.85852 | kr.2,858.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59522 | kr.12,976.10 |
| 10.000 | kr.2.50351 | kr.25,035.10 |
| 15.000 | kr.2.45522 | kr.36,828.30 |
| 25.000 | kr.2.39960 | kr.59,990.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

