
RN73H2ATTD1843B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1843B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1843B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1843B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1843B25 |
Description | RES 184K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 184 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1843B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.19960 | kr.29.99 |
| 50 | kr.1.13360 | kr.56.68 |
| 100 | kr.1.07080 | kr.107.08 |
| 250 | kr.0.99512 | kr.248.78 |
| 500 | kr.0.94364 | kr.471.82 |
| 1.000 | kr.0.89698 | kr.896.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59793 | kr.2,989.65 |
| 10.000 | kr.0.57352 | kr.5,735.20 |
| 15.000 | kr.0.56059 | kr.8,408.85 |
| 25.000 | kr.0.54562 | kr.13,640.50 |
| 35.000 | kr.0.53651 | kr.18,777.85 |
| 50.000 | kr.0.52749 | kr.26,374.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

