
RN73H2ATTD16R7B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD16R7B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD16R7B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD16R7B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD16R7B25 |
Description | RES 16.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD16R7B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.97400 | kr.9.74 |
| 25 | kr.0.90520 | kr.22.63 |
| 50 | kr.0.85380 | kr.42.69 |
| 100 | kr.0.80700 | kr.80.70 |
| 250 | kr.0.74944 | kr.187.36 |
| 500 | kr.0.71022 | kr.355.11 |
| 1.000 | kr.0.67452 | kr.674.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60453 | kr.3,022.65 |
| 10.000 | kr.0.57986 | kr.5,798.60 |
| 15.000 | kr.0.56678 | kr.8,501.70 |
| 25.000 | kr.0.55164 | kr.13,791.00 |
| 35.000 | kr.0.54244 | kr.18,985.40 |
| 50.000 | kr.0.53331 | kr.26,665.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

