
RN73H2ATTD1502B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1502B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1502B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1502B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1502B25 |
Description | RES 15K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1502B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.30800 | kr.13.08 |
| 25 | kr.1.21280 | kr.30.32 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.08260 | kr.108.26 |
| 250 | kr.1.00612 | kr.251.53 |
| 500 | kr.0.95406 | kr.477.03 |
| 1.000 | kr.0.90689 | kr.906.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81513 | kr.4,075.65 |
| 10.000 | kr.0.78276 | kr.7,827.60 |
| 15.000 | kr.0.76563 | kr.11,484.45 |
| 25.000 | kr.0.74582 | kr.18,645.50 |
| 35.000 | kr.0.73379 | kr.25,682.65 |
| 50.000 | kr.0.72187 | kr.36,093.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

