
RN73H2ATTD1300F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1300F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1300F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1300F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1300F50 |
Description | RES 130 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1300F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.65490 | kr.65.49 |
| 250 | kr.0.60788 | kr.151.97 |
| 500 | kr.0.57580 | kr.287.90 |
| 1.000 | kr.0.54644 | kr.546.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48911 | kr.2,445.55 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

