76.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD7682B25

DigiKey Part Number
2019-RN73H1JTTD7682B25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD7682B25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD7682B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD7682B25
Description
RES 76.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD7682B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.08400kr.10.84
25kr.1.00440kr.25.11
50kr.0.94980kr.47.49
100kr.0.89710kr.89.71
250kr.0.83332kr.208.33
500kr.0.78996kr.394.98
1.000kr.0.75047kr.750.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33793kr.1,689.65
10.000kr.0.32344kr.3,234.40
15.000kr.0.31573kr.4,735.95
25.000kr.0.30679kr.7,669.75
35.000kr.0.30135kr.10,547.25
50.000kr.0.29594kr.14,797.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750